LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF04H49R9BTL product image
Images for reference only

Walsin WF04H49R9BTL

Manufacturer
WalsinAsian Brands
MPN
WF04H49R9BTL
LCSC Part #
C6349710
Packaging
0402
Customer #
Key Attributes
RES 49.9Ω ±0.1% 63mW 0402
DatasheetWalsin WF04H49R9BTL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0643$ 0.06
200+$ 0.0257$ 5.14
500+$ 0.0248$ 12.40
1,000+$ 0.0244$ 24.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Resistance49.9Ω
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%