LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VM0555500000G product image
Images for reference only

Amphenol VM0555500000G

Manufacturer
MPN
VM0555500000G
LCSC Part #
C6349241
Packaging
-
Customer #
Key Attributes
20A 1x5P 5P -40℃~+115℃ 5.08mm Male Plug Green 5 Screw 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol VM0555500000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3357$ 3.34
200+$ 1.3322$ 266.44
500+$ 1.2867$ 643.35
1,000+$ 1.2655$ 1265.50
Standard Packaging2090/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating20A
Number of Positions or Pins1x5P
Number of Pins5P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row5
Termination StyleScrew
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.