TDK VLS252015ET-1R5N-CA
| Manufacturer | |
| MPN | VLS252015ET-1R5N-CA |
| LCSC Part # | C6349199 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 1.45A 120mΩ 1008 |
| Datasheet | TDK VLS252015ET-1R5N-CA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.45A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.45A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 120mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2487 | $ 0.25 |
| 200+ | $ 0.0993 | $ 19.86 |
| 500+ | $ 0.0959 | $ 47.95 |
| 1,000+ | $ 0.0943 | $ 94.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.45A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 120mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 1.45A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 120mΩ |
Help & FeedbackShow similar products (0) >
C6349199 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VLS252012ET-1R5N | TDK | 1008 | 10 | $ 0.0991 | ||
| ANRL252010-1R5N | APV | 1008 | 2,000 | $0.0379 $0.0398 | ||
| SFE252010S-1R5N-HF | DDY | 1008 | 1,980 | $ 0.0323 | ||
| MCNR252012C-1R5N | MYX | 1008 | 20 | $ 0.031 | ||
| CKCSA252010-1.5uH/N-010 | CENKER | 1008 | 2,000 | $ 0.0421 | ||
| VLS252015ET-1R5N | TDK | 1008 | 0 | $ 0.0863 | ||
| VLS252012ET-1R5N-CA | TDK | 1008 | 0 | $ 0.15 | ||
| ASPI-2512-1R5N-T2 | ABRACON | 1008 | 0 | $ 0.3595 | ||
| SDCL1V2510-1R5N-R | EATON | 1008 | 0 | $ 0.111 | ||
| AWVH002520121R5T00 | Chilisin | 1008 | 0 | $ 0.4109 |

