LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC32MX320F128H-80V/PT

Manufacturer
MPN
PIC32MX320F128H-80V/PT
LCSC Part #
C634867
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
MIPS32 M4K 32 Bit 80MHz TQFP-64(10x10) Microcontrollers RoHS
DatasheetMICROCHIP PIC32MX320F128H-80V/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit
Number of I/O53
Operating Temperature-40℃~+105℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

High-Performance, General Purpose and USB, 32-bit Flash Microcontrollers

Features

AI Translation
  • MIPS32 M4K 32-bit core with 5-stage pipeline
  • 80 MHz maximum frequency
  • 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
  • Single-cycle multiply and high-performance divide unit
  • MIPS1 6e mode for up to 40% smaller code size
  • Two sets of 32 core register files (32-bit) to reduce interrupt latency
  • Prefetch Cache module to speed execution from Flash
  • Operating temperature range of -40℃ to +105℃
  • Operating voltage range of 2.3V to 3.6V
  • 32K to 512K Flash memory (plus an additional 12 KB of boot Flash)
  • 8K to 32K SRAM memory
  • Pin-compatible with most PIC24/dsPIC DSC devices
  • Multiple power management modes
  • Multiple interrupt vectors with individually programmable priority
  • Fail-Safe Clock Monitor Mode
  • Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
  • Atomic SET, CLEAR and INVERT operation on select peripheral registers
  • Up to 4-channel hardware DMA with automatic datasize detection
  • USB 2.0-compliant full-speed device and On-The-Go (OTG) controller
  • USB has a dedicated DMA channel
  • 3 MHz to 25 MHz crystal oscillator
  • Internal 8 MHz and 32 kHz oscillators
  • Separate PLLs for CPU and USB clocks
  • Two I2C modules
  • Two UART modules with: - RS-232, RS-485 and LIN support IrDA with on-chip hardware encoder and decoder
  • Up to two SPI modules
  • Parallel Master and Slave Port (PMP/PSP) with 8-bit and 16-bit data and up to 16 address lines
  • Hardware Real-Time Clock and Calendar (RTCC)
  • Five 16-bit Timers/Counters