LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F66K90-I/PT

Manufacturer
MPN
PIC18F66K90-I/PT
LCSC Part #
C634593
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
High-Performance Microcontrollers with LCD Driver and nano Watt XLP Technology
DatasheetMICROCHIP PIC18F66K90-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)12bit
Number of I/O53
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power-Managed modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Two-Speed Oscillator Start-up
  • Fail-Safe Clock Monitor
  • Power-Saving Peripheral Module Disable (PMD)
  • Ultra Low-Power Wake-up
  • Fast Wake-up, 1 μs Typical
  • Low-Power WDT, 300 nA Typical
  • Ultra Low 50 nA Input Leakage
  • Run mode Currents Down to 5.5 μA, Typical
  • Idle mode Currents Down to 1.7 μA, Typical
  • Sleep mode Current Down to Very Low 20 nA, Typical
  • RTCC Current Down to Very Low 700 nA, Typical
  • LCD Current Down to Very Low 300 nA, Typical
  • Direct LCD Panel Drive Capability:
    • Can drive LCD panel while in Sleep mode
  • Up to 48 Segments and 192 Pixels, Software-Selectable
  • Programmable LCD Timing module:
    • Multiple LCD timing sources available
    • Up to four commons: static, 1/2, 1/3 or 1/4 multiplex
    • Bias configuration: Static, 1/2 or 1/3
  • Low-Power Resistor Bias Network for LCD
  • Ten or Eight CCP/ECCP modules:
    • Seven Capture/Compare/PWM (CCP) modules
    • Three Enhanced Capture/Compare/PWM (ECCP) modules
  • Eleven 8/16-Bit Timer/Counter modules:
    • Timer0 – 8/16-bit timer/counter with 8-bit programmable prescaler
    • Timer1, 3, 5, 7 – 16-bit timer/counter
    • Timer2, 4, 6, 8, 10, 12 – 8-bit timer/counter
  • Three Analog Comparators
  • Configurable Reference Clock Output
  • Hardware Real-Time Clock and Calendar (RTCC) module with Clock, Calendar and Alarm Function