NTE Electronics NTE5295A
| Manufacturer | |
| MPN | NTE5295A |
| LCSC Part # | C6345874 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 190V DO-5 Single Zener Diodes |
| Datasheet | NTE Electronics NTE5295A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@144.4V | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 190V | |
| Impedance(Zzk) | 561Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@144.4V | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 190V | |
| Impedance(Zzk) | 561Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage 3.9 to 200V
- Low Zener impedance
- High reliability and durability
- Reverse polarity models also available (NTE5240AK to NTE5296AK)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@144.4V | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 190V | |
| Impedance(Zzk) | 561Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@144.4V | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 190V | |
| Impedance(Zzk) | 561Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage 3.9 to 200V
- Low Zener impedance
- High reliability and durability
- Reverse polarity models also available (NTE5240AK to NTE5296AK)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

