LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F6621-I/PT product image
  • PIC18F6621-I/PT thumbnail 1
  • PIC18F6621-I/PT thumbnail 2
  • PIC18F6621-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F6621-I/PT

Manufacturer
MPN
PIC18F6621-I/PT
LCSC Part #
C634577
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
High-Performance, Enhanced Flash Microcontrollers with A/D
DatasheetMICROCHIP PIC18F6621-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
ADC (Bit)10bit
Number of I/O53
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Features

AI Translation
  • Linear program memory addressing to 64 Kbytes
  • Linear data memory addressing to 4 Kbytes
  • 1 Kbyte of data EEPROM
  • Up to 10 MIPs operation:
    • DC – 40 MHz osc./clock input
    • 4 MHz – 10 MHz osc./clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8x8 Single-cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Four external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter
  • Timer3 module: 16-bit timer/counter
  • Timer4 module: 8-bit timer/counter
  • Secondary oscillator clock option – Timer1/Timer3
  • Two Capture/Compare/PWM (CCP) modules:
    • Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
    • Compare is 16-bit, max. resolution 100 ns (TCY)
    • PWM output: 1 to 10-bit PWM resolution
  • Three Enhanced Capture/Compare/PWM (ECCP) modules:
    • Same Capture/Compare features as CCP
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-Shutdown on external event
    • Auto-Restart
  • Master Synchronous Serial Port (MSSP) module with two modes of operation:
    • 2/3/4-wire SPI (supports all 4 SPI modes)
    • I²C Master and Slave mode
  • Two Enhanced USART modules:
    • Supports RS-485, RS-232 and LIN 1.2
    • Auto-Wake-up on Start bit
    • Auto-Baud Rate Detect
  • Parallel Slave Port (PSP) module
  • Address capability of up to 2 Mbytes
  • 16-bit interface
  • 10-bit, up to 16-channel Analog-to-Digital Converter (A/D):
    • Auto-Acquisition
    • Conversion available during Sleep
  • Programmable 16-level Low-Voltage Detection (LVD) module:
    • Supports interrupt on Low-Voltage Detection
  • Programmable Brown-out Reset (BOR)
  • Dual analog comparators:
    • Programmable input/output configuration
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • 1 second programming time
  • Flash/Data EEPROM Retention: >100 years
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • Programmable code protection
  • Power-saving Sleep mode
  • Selectable oscillator options including:
    • 4x Phase Lock Loop (PLL) – of primary oscillator
    • Secondary Oscillator (32 kHz) clock input
  • In-Circuit Serial Programming (ICSP) via two pins
  • MPLAB In-Circuit Debug (ICD 2) via two pins
  • Low power, high-speed Flash technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Industrial and Extended temperature ranges