MICROCHIP PIC18F64J11-I/PT
| Manufacturer | |
| MPN | PIC18F64J11-I/PT |
| LCSC Part # | C634558 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18F64J11-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes: Run, Idle, Sleep
- Run Current Down to 7 μA, Typical
- Idle Current Down to 2.5 μA, Typical
- Sleep Current Down to 100 nA, Typical
- Fast INTOSC Start-up from Sleep, 1 μs Typical
- Two-Speed Oscillator Start-up Reduces Crystal Stabilization Wait Time
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
- Up to Four External Interrupts
- Four 8-Bit/16-Bit Timer/Counter modules
- Real-Time Clock (RTC) Software module: Configurable 24-hour clock, calendar, automatic 100-year or 12800-year day of week calculator using Timer1
- Two Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution 100 ns (TCY)
- PWM output: PWM resolution is up to 10-bit
- Master Synchronous Serial Port (MSSP) module with Two Modes of Operation:
- 3-wire/4-wire SPI (supports all 4 SPI modes)
- I²C Master and Slave mode
- One Addressable USART module
- One Enhanced Addressable USART module:
- Supports LIN/J2602
- Auto-wake-up on Start bit and Break character
- Auto-Baud Detect (ABD)
- 10-Bit, up to 12-Channel A/D Converter:
- Auto-acquisition
- Conversion available during Sleep
- Two Analog Comparators
- Programmable Reference Voltage for Comparators
- Address Capability of up to 2 Mbytes (PIC18F8XJ11 only)
- 8-Bit or 16-Bit Interface (PIC18F8XJ11 only)
- 12-Bit, 16-Bit and 20-Bit Addressing modes (PIC18F8XJ11 only)
- Two Crystal modes, 4 - 25 MHz
- Two External Clock modes, up to 40 MHz
- 4x Phase Lock Loop (PLL)
- Internal Oscillator Block: 8 user-selectable freque
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes: Run, Idle, Sleep
- Run Current Down to 7 μA, Typical
- Idle Current Down to 2.5 μA, Typical
- Sleep Current Down to 100 nA, Typical
- Fast INTOSC Start-up from Sleep, 1 μs Typical
- Two-Speed Oscillator Start-up Reduces Crystal Stabilization Wait Time
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
- Up to Four External Interrupts
- Four 8-Bit/16-Bit Timer/Counter modules
- Real-Time Clock (RTC) Software module: Configurable 24-hour clock, calendar, automatic 100-year or 12800-year day of week calculator using Timer1
- Two Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution 100 ns (TCY)
- PWM output: PWM resolution is up to 10-bit
- Master Synchronous Serial Port (MSSP) module with Two Modes of Operation:
- 3-wire/4-wire SPI (supports all 4 SPI modes)
- I²C Master and Slave mode
- One Addressable USART module
- One Enhanced Addressable USART module:
- Supports LIN/J2602
- Auto-wake-up on Start bit and Break character
- Auto-Baud Detect (ABD)
- 10-Bit, up to 12-Channel A/D Converter:
- Auto-acquisition
- Conversion available during Sleep
- Two Analog Comparators
- Programmable Reference Voltage for Comparators
- Address Capability of up to 2 Mbytes (PIC18F8XJ11 only)
- 8-Bit or 16-Bit Interface (PIC18F8XJ11 only)
- 12-Bit, 16-Bit and 20-Bit Addressing modes (PIC18F8XJ11 only)
- Two Crystal modes, 4 - 25 MHz
- Two External Clock modes, up to 40 MHz
- 4x Phase Lock Loop (PLL)
- Internal Oscillator Block: 8 user-selectable freque
C634558 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

