LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V24B28M200BL2 product image
Images for reference only

VICOR V24B28M200BL2

Manufacturer
MPN
V24B28M200BL2
LCSC Part #
C6345094
Packaging
DIP-9
Customer #
Key Attributes
28V 18V~36V DIP-9 DC DC Converters
DatasheetVICOR V24B28M200BL2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2140.38$ 2140.38
200+$ 854.0258$ 170805.16
500+$ 825.4873$ 412743.65
1,000+$ 811.387$ 811387.00
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Iout7.14A
Output Voltage28V
Height13.5mm
Ripple Noise180mVp-p
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
Conversion Efficiency87%
Output Power200W
FeaturesEMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Length55.88mm
Width57.91mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 18 – 36V
  • Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications