MICROCHIP PIC18C658-I/PT
| Manufacturer | |
| MPN | PIC18C658-I/PT |
| LCSC Part # | C634471 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18C658-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C-compiler optimized architecture instruction set
- Linear program memory addressing to 32 Kbytes
- Linear data memory addressing to 4 Kbytes
- Up to 10 MIPS operation: DC - 40 MHz clock input; 4 MHz - 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Up to 76 I/O with individual direction control
- Four external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter with 8-bit period register (time base for PWM)
- Timer3 module: 16-bit timer/counter
- Secondary oscillator clock option - Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules CCP pins can be configured as: Capture input: 16-bit, max resolution 6.25 ns; Compare is 16-bit, max resolution 100 ns (TCY); PWM output: PWM resolution is 1- to 10-bit. Max. PWM freq. @: 8-bit resolution = 156 kHz; 10-bit resolution = 39 kHz
- Master Synchronous Serial Port (MSSP) with two modes of operation: 3-wire SPI (Supports all 4 SPI modes); I2C Master and Slave mode
- Addressable USART module: Supports Interrupt on Address bit
- 10-bit Analog-to-Digital Converter module (A/D) with: Fast sampling rate; Conversion available during SLEEP; DNL = ±1 LSb, INL = ±1 LSb; Up to 16 channels available
- Analog Comparator Module: 2 Comparators; Programmable input and output multiplexing
- Message bit rates up to 1 Mbps
- Conforms to CAN 2.0B ACTIVE Spec with: 29-bit Identifier Fields; 8 byte message length
- 3 Transmit Message Buffers with prioritization
- 2 Receive Message Buffers
- 6 full 29-bit Acceptance Filters
- Prioritization of Acceptance Filters
- Multiple Receive Buffers for High Priority Messages to prevent loss due to overflow
- Advanced Error Management Features
- Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options, including: 4X Phase Lock Loop (of primary oscillator); Secondary Oscillator (32 kHz) clock input
- In-Circuit Serial Programming (ICSP) via two pins
- Low power, high speed EPROM technology
- Fully static design
- Wide operating voltage range (2.5V to 5.5V)
- Industrial and Extended temperature ranges
- Low power consumption
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.173 | $ 86.50 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C-compiler optimized architecture instruction set
- Linear program memory addressing to 32 Kbytes
- Linear data memory addressing to 4 Kbytes
- Up to 10 MIPS operation: DC - 40 MHz clock input; 4 MHz - 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 8×8 Single Cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Up to 76 I/O with individual direction control
- Four external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter with 8-bit period register (time base for PWM)
- Timer3 module: 16-bit timer/counter
- Secondary oscillator clock option - Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules CCP pins can be configured as: Capture input: 16-bit, max resolution 6.25 ns; Compare is 16-bit, max resolution 100 ns (TCY); PWM output: PWM resolution is 1- to 10-bit. Max. PWM freq. @: 8-bit resolution = 156 kHz; 10-bit resolution = 39 kHz
- Master Synchronous Serial Port (MSSP) with two modes of operation: 3-wire SPI (Supports all 4 SPI modes); I2C Master and Slave mode
- Addressable USART module: Supports Interrupt on Address bit
- 10-bit Analog-to-Digital Converter module (A/D) with: Fast sampling rate; Conversion available during SLEEP; DNL = ±1 LSb, INL = ±1 LSb; Up to 16 channels available
- Analog Comparator Module: 2 Comparators; Programmable input and output multiplexing
- Message bit rates up to 1 Mbps
- Conforms to CAN 2.0B ACTIVE Spec with: 29-bit Identifier Fields; 8 byte message length
- 3 Transmit Message Buffers with prioritization
- 2 Receive Message Buffers
- 6 full 29-bit Acceptance Filters
- Prioritization of Acceptance Filters
- Multiple Receive Buffers for High Priority Messages to prevent loss due to overflow
- Advanced Error Management Features
- Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options, including: 4X Phase Lock Loop (of primary oscillator); Secondary Oscillator (32 kHz) clock input
- In-Circuit Serial Programming (ICSP) via two pins
- Low power, high speed EPROM technology
- Fully static design
- Wide operating voltage range (2.5V to 5.5V)
- Industrial and Extended temperature ranges
- Low power consumption
C634471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC18F6585-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 1 | $12.2060 $23.9332 | ||
| PIC18F6520-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 43 | $ 12.519 | ||
| PIC18LF6680-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 3 | $11.9115 $21.2704 | ||
| PIC18LF6520-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 2 | $11.6520 $18.4951 | ||
| PIC18F66J11-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 8 | $ 2.7908 |
5 more alternative parts.View all substitutes

