MICROCHIP PIC17C756A-33/PT
| Manufacturer | |
| MPN | PIC17C756A-33/PT |
| LCSC Part # | C634464 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 33MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC17C756A-33/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns), except for program branches and table reads/writes which are two - cycle
- Operating speed: DC - 33 MHz clock input, DC - 121 ns instruction cycle
- 8×8 Single - Cycle Hardware Multiplier
- Interrupt capability
- 16 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal/external program memory execution, capable of addressing 64 K×16 program memory space
- Up to 66 I/O pins with individual direction control
- 10 - bit, multi - channel Analog - to - Digital converter
- High current sink/source for direct LED drive
- Four capture input pins - Captures are 16 - bit, max resolution 121 ns
- Three PWM outputs (resolution is 1 to 10 - bits)
- TMR0: 16 - bit timer/counter with 8 - bit programmable prescaler
- TMR1: 8 - bit timer/counter
- TMR2: 8 - bit timer/counter
- TMR3: 16 - bit timer/counter
- Two Universal Synchronous Asynchronous Receiver Transmitters (USART/SCI) with independent baud rate generators
- Synchronous Serial Port (SSP) with SPI and I2C modes (including I²C Master mode)
- Power - on Reset (POR), Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
- Brown - out Reset
- Code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range (3.0V to 5.5V)
- Commercial and Industrial temperature ranges
- Low power consumption: <5 mA @ 5V, 4 MHz; 100 μA typical @ 4.5V, 32 kHz; <1 μA typical standby current @ 5V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 33MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns), except for program branches and table reads/writes which are two - cycle
- Operating speed: DC - 33 MHz clock input, DC - 121 ns instruction cycle
- 8×8 Single - Cycle Hardware Multiplier
- Interrupt capability
- 16 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal/external program memory execution, capable of addressing 64 K×16 program memory space
- Up to 66 I/O pins with individual direction control
- 10 - bit, multi - channel Analog - to - Digital converter
- High current sink/source for direct LED drive
- Four capture input pins - Captures are 16 - bit, max resolution 121 ns
- Three PWM outputs (resolution is 1 to 10 - bits)
- TMR0: 16 - bit timer/counter with 8 - bit programmable prescaler
- TMR1: 8 - bit timer/counter
- TMR2: 8 - bit timer/counter
- TMR3: 16 - bit timer/counter
- Two Universal Synchronous Asynchronous Receiver Transmitters (USART/SCI) with independent baud rate generators
- Synchronous Serial Port (SSP) with SPI and I2C modes (including I²C Master mode)
- Power - on Reset (POR), Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
- Brown - out Reset
- Code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS EPROM technology
- Fully static design
- Wide operating voltage range (3.0V to 5.5V)
- Commercial and Industrial temperature ranges
- Low power consumption: <5 mA @ 5V, 4 MHz; 100 μA typical @ 4.5V, 32 kHz; <1 μA typical standby current @ 5V
C634464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

