MICROCHIP PIC16LC925-I/PT
| Manufacturer | |
| MPN | PIC16LC925-I/PT |
| LCSC Part # | C634383 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16LC925-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PIC16C925/926 series is a family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family.
Features
AI Translation
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8K x 14-bit words of EPROM program memory, 336 bytes general purpose registers (SRAM), 60 special function registers
- Pinout compatible with PIC16C923/924
- 25 I/O pins with individual direction control and 25 - 27 input only pins
- Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
- Timer1 module: 16-bit timer/counter, can be incremented during SLEEP via external crystal/clock
- Timer2 module: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
- One Capture, Compare, PWM module
- Synchronous Serial Port (SSP) module with two modes of operation: 3-wire SPI (supports all 4 SPI modes), I2C Slave mode
- Programmable LCD timing module: Multiple LCD timing sources available, Can drive LCD panel while in SLEEP mode, Static, 1/2, 1/3, 1/4 multiplex, Static drive and 1/3 bias capability, 16 bytes of dedicated LCD RAM, Up to 32 segments, up to 4 commons
- 10-bit 5-channel Analog-to-Digital Converter (A/D)
- Brown-out Reset (BOR)
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Selectable oscillator options
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read access to program memory
- Low power, high speed CMOS/EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 5.5V
- Commercial and Industrial temperature ranges
- Low power consumption
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2144 | $ 8.21 |
| 200+ | $ 3.1796 | $ 635.92 |
| 500+ | $ 3.0685 | $ 1534.25 |
| 1,000+ | $ 3.0129 | $ 3012.90 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PIC16C925/926 series is a family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family.
Features
AI Translation
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two-cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8K x 14-bit words of EPROM program memory, 336 bytes general purpose registers (SRAM), 60 special function registers
- Pinout compatible with PIC16C923/924
- 25 I/O pins with individual direction control and 25 - 27 input only pins
- Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
- Timer1 module: 16-bit timer/counter, can be incremented during SLEEP via external crystal/clock
- Timer2 module: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
- One Capture, Compare, PWM module
- Synchronous Serial Port (SSP) module with two modes of operation: 3-wire SPI (supports all 4 SPI modes), I2C Slave mode
- Programmable LCD timing module: Multiple LCD timing sources available, Can drive LCD panel while in SLEEP mode, Static, 1/2, 1/3, 1/4 multiplex, Static drive and 1/3 bias capability, 16 bytes of dedicated LCD RAM, Up to 32 segments, up to 4 commons
- 10-bit 5-channel Analog-to-Digital Converter (A/D)
- Brown-out Reset (BOR)
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Selectable oscillator options
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read access to program memory
- Low power, high speed CMOS/EPROM technology
- Fully static design
- Wide operating voltage range: 2.5V to 5.5V
- Commercial and Industrial temperature ranges
- Low power consumption
C634383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16C926-I/PT | MICROCHIP | TQFP-64(10x10) | 10 | $ 12.6317 | ||
| PIC16LC926-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 8.2622 | ||
| PIC16C925-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 12.9328 | ||
| PIC16C926T-I/PT | MICROCHIP | TQFP-64(10x10) | 0 | $ 6.1539 |

