LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-13-10-S-D-300-170 product image
Images for reference only

Samtec TW-13-10-S-D-300-170

Manufacturer
MPN
TW-13-10-S-D-300-170
LCSC Part #
C6343237
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 26 Position 2mm Pitch Dual Row Through Hole
DatasheetSamtec TW-13-10-S-D-300-170
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0265$ 19.03
200+$ 7.5919$ 1518.38
500+$ 7.3379$ 3668.95
1,000+$ 7.2125$ 7212.50
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins26P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.