LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-09-07-G-D-320-215 product image
Images for reference only

Samtec TW-09-07-G-D-320-215

Manufacturer
MPN
TW-09-07-G-D-320-215
LCSC Part #
C6342984
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 18 Position 2mm Pitch Dual Row Through Hole
DatasheetSamtec TW-09-07-G-D-320-215
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0394$ 11.04
200+$ 4.4047$ 880.94
500+$ 4.2587$ 2129.35
1,000+$ 4.1856$ 4185.60
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins18P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.