MICROCHIP dsPIC33FJ16MC304-I/PT
| Manufacturer | |
| MPN | dsPIC33FJ16MC304-I/PT |
| LCSC Part # | C634167 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | 16-bit Digital Signal Controllers with Motor Control and Advanced Analog |
| Datasheet | MICROCHIP dsPIC33FJ16MC304-I/PT |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS;3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- 2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.35 mA/MHz dynamic current (typical)
- 55 μA IPD current (typical)
- Up to four PWM pairs with independent timing
- Dead time for rising and falling edges
- 12.5 ns PWM resolution
- PWM support for: DC/DC, AC/DC, Inverters, PFC, Lighting; BLDC, PMSM, ACIM, SRM
- Programmable Fault inputs
- Flexible trigger configurations for ADC conversions
- ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- Six analog inputs on 28-pin devices and up to nine analog inputs on 44-pin devices
- Flexible and independent ADC trigger sources
- Three 16-bit timers/counters. Can pair up two to make one 32-bit
- Two Output Capture modules configurable as timers/counters
- Four Input Capture modules
- Peripheral Pin Select (PPS) to allow function remap
- One UART module (10 Mbps)
- With support for LIN 2.0 protocols and IrDA
- One 4-wire SPI module (15 Mbps)
- One I²C module (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 160MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS;3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- 2% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast wake-up and start-up
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.35 mA/MHz dynamic current (typical)
- 55 μA IPD current (typical)
- Up to four PWM pairs with independent timing
- Dead time for rising and falling edges
- 12.5 ns PWM resolution
- PWM support for: DC/DC, AC/DC, Inverters, PFC, Lighting; BLDC, PMSM, ACIM, SRM
- Programmable Fault inputs
- Flexible trigger configurations for ADC conversions
- ADC module: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- Six analog inputs on 28-pin devices and up to nine analog inputs on 44-pin devices
- Flexible and independent ADC trigger sources
- Three 16-bit timers/counters. Can pair up two to make one 32-bit
- Two Output Capture modules configurable as timers/counters
- Four Input Capture modules
- Peripheral Pin Select (PPS) to allow function remap
- One UART module (10 Mbps)
- With support for LIN 2.0 protocols and IrDA
- One 4-wire SPI module (15 Mbps)
- One I²C module (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
- External interrupts on all I/O pins
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- Two program and two complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Trace and run-time watch
C634167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



