LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-108-22-F-T-LA product image
Images for reference only

Samtec TSW-108-22-F-T-LA

Manufacturer
MPN
TSW-108-22-F-T-LA
LCSC Part #
C6340055
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 24 Position 2.54mm Pitch Triple Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec TSW-108-22-F-T-LA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4046$ 8.40
200+$ 3.3539$ 670.78
500+$ 3.2412$ 1620.60
1,000+$ 3.1857$ 3185.70
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs24P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows3
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.