LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP dsPIC33CK256MP206-E/PT

Manufacturer
MPN
dsPIC33CK256MP206-E/PT
LCSC Part #
C634003
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
100MHz TQFP-64(10x10) Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33CK256MP206-E/PT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-64(10x10)
Operating Temperature-40℃~+125℃
Clock Rate100MHz

Features

AI Translation
  • 32 - 256 Kbytes of Program Flash with ECC and 8 - 24K RAM
  • Fast 6 - Cycle Divide
  • LiveUpdate
  • Code Efficient (C and Assembly) Architecture
  • 40 - Bit Wide Accumulators
  • Single - Cycle (MAC/MPY) with Dual Data Fetch
  • Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
  • 32 - Bit Multiply Support
  • Four Sets of Interrupt Context Saving Registers which include Accumulator and STATUS for Fast Interrupt Handling
  • Zero Overhead Looping
  • RAM Memory Built - In Self - Test (MBIST)
  • Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Reference Clock Output
  • Fail - Safe Clock Monitor (FSCM)
  • Fast Wake - up and Start - up
  • Backup Internal Oscillator
  • Low - Power Management Modes (Sleep, Idle, Doze)
  • Integrated Power - on Reset and Brown - out Reset
  • Eight PWM Pairs
  • Up to 250 ps PWM Resolution
  • Dead Time for Rising and Falling Edges
  • Dead - Time Compensation
  • Clock Chopping for High - Frequency Operation
  • Fault and Current Limit Inputs
  • Flexible Trigger Configuration for ADC Triggering
  • One General Purpose Timer
  • Peripheral Trigger Generator (PTG): Up to 15 trigger sources to other peripheral modules
  • CPU independent state machine - based instruction sequencer
  • Nine MCCP/SCCP modules which Include Timer, Capture/Compare and PWM:
    • One MCCP
    • Eight SCCPs
    • 16 or 32 - bit time base
    • 16 or 32 - bit capture
    • 4 - deep capture buffer
    • Fully Asynchronous Operation, Available in Sleep Modes
  • High - Speed ADC module:
    • 12 - bit with two dedicated SAR ADC cores and one shared SAR ADC core
    • Configurable resolution (up to 12 - bit) for each ADC core
    • Up to 3.5 Msps conversion rate per channel at 12 - bit resolution
    • Up to 24 input channels
    • Dedicated result buffer for each analog channel
    • Flexible and independent ADC trigger sources
  • Four digital comparators
  • Four oversampling filters for increased resolution
  • Up to Three Analog Comparators: 15 ns analog comparator
  • Up to Three Op Amps
  • Three 12 - Bit DACs: Hardware slope compensation
  • Three Protocol UARTs with Automated Protocol Handling Support for: LIN2.2 DMX IrDA
  • Four - Wire SPI/I²S modules
  • CAN Flexible Data (FD) module
  • Three I²C modules with SMBus Support
  • PPS to Allow Function Remap
  • Programmable Cyclic Redundancy Check (CRC)
  • Two SENT modules
  • Parallel Master Port (PMP)
  • Four DMA Channels
  • In - Circuit and In - Application Programming and Debugging
  • Three Complex, Five Simple Breakpoints
  • IEEE 1149.2 Compatible (JTAG) Boundary Scan
  • Trace Buffer and Run - Time Watch
  • Clock Monitor System with Backup Oscillator
  • DMT (Deadman Timer)
  • ECC (Error Correcting Code)
  • WDT (Watchdog Timer)
  • CodeGuard Security
  • CRC (Cyclic Redundancy Check)
  • Flash OTP by ICSP Write Inhibit
  • RAM Memory Built - In Self - Test (MBIST)
  • Two - Speed Start - up
  • Fail - Safe Clock Monitoring (FSCM)
  • Backup FRC (BFRC)
  • Capless Internal Voltage Regulator
  • Virtual Pins for Redundancy and Monitoring
  • Class B Safety Library - IEC 60730
  • For ASIL B and Beyond Applications - ISO 26262
  • FMEDA Computation Spreadsheet (Evaluation of Random Hardware Failures Metric)
  • Functional Safety Manual
  • Functional Safety Diagnostics Suite
  • AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
  • AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant

Applications

AI Translation
  • DC/DC, AC/DC, inverters, PFC, lighting
  • BLDC, PMSM, ACIM, SRM motors