LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zilog Z8F0223QB005EG product image
Images for reference only

Zilog Z8F0223QB005EG

Manufacturer
MPN
Z8F0223QB005EG
LCSC Part #
C6338023
Packaging
QFN-8(5x6)
Customer #
Key Attributes
eZ8 8 Bit 5MHz QFN-8(5x6) Microcontrollers RoHS
DatasheetZilog Z8F0223QB005EG
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3026$ 4.30
200+$ 1.7171$ 343.42
490+$ 1.6595$ 813.16
980+$ 1.6323$ 1599.65
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerZilog
PackagingQFN-8(5x6)
ADC (Bit)10bit
Number of I/O6
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size2KB
CPU CoreeZ8
Core Size8 Bit
CPU Maximum Speed5MHz
Oscillator TypeBuilt-in

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Z8F0223QB005SGZilogQFN-8(5x6)0$ 4.3023
Z8F042AQB020EGZilogQFN-8(5x6)0$ 5.4059
Z8F0823QB005EGZilogQFN-8(5x6)0$ 3.0675
Z8F042AQB020SGZilogQFN-8(5x6)0$ 2.9224
Z8F0823QB005SGZilogQFN-8(5x6)0$ 2.9224
Z8F021AQB020EGZilogQFN-8(5x6)0$ 2.5089
Z8F021AQB020SGZilogQFN-8(5x6)0$ 4.4447
Z8F0813QB005EGZilogQFN-8(5x6)0$ 4.7641
Z8F081AQB020EGZilogQFN-8(5x6)0$ 5.3687
Z8F0413QB005SGZilogQFN-8(5x6)0$ 4.3023