TOREX XCL205B123CR-G
| Manufacturer | |
| MPN | XCL205B123CR-G |
| LCSC Part # | C6337215 |
| Packaging | TDFN-6-EP(2x2.5) |
| Customer # | |
| Key Attributes | Step-down type 2V~6V TDFN-6-EP(2x2.5) DC DC Converters RoHS |
| Datasheet | TOREX XCL205B123CR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck | |
| Iout | 600mA | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Iout | 600mA | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Voltage - Supply | 2V~6V |
Introduction
The XCL205/XCL206/XCL207 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 2.0mm, h = 1.0mm). A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V (XCL20×G: 1.8V ~ 6.0V). Output voltage is internally set in a range from 0.8V to 4.0V in increments of 0.05V. The device is operated by 3.0MHz, and includes 0.42Ω P-channel driver transistor and 0.52Ω N-channel switching transistor. As for operation mode, the XCL205 series is PWM control, the XCL206 series is automatic PWM/PFM switching control and the XCL207 series can be manually switched between the PWM control mode and the automatic PWM/PFM switching control mode, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, the device is shutdown to reduce current consumption to as low as 1.0μA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL205B (G, F)/XCL206B (G, F)/XCL207B (G, F) series provide short-time turn-on by the soft start function internally set in 0.25ms. XCL205B(C,G,F) /XCL206 B(C,G,F) / XCL207B(C,G,F) integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the Lx and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.
Features
- Ultra-Small: 2.5mm × 2.0mm, h = 1.0mm
- Input Voltage: 2.0V ~ 6.0V (A/B/C Type), 1.8V ~ 6.0V (G/F Type)
- Output Voltage: 0.8V ~ 4.0V (±2.0%)
- High Efficiency: 90% (VIN = 4.2V, Vout = 3.3V)
- Output Current: 600mA
- Oscillation Frequency: 3.0MHz (±15%)
- Maximum Duty Cycle: 100%
- Capacitor: Low ESR Ceramic
- CE Function: Active High
- Soft-Start Circuit Built-In
- CL High Speed Auto Discharge
- Current Limiter Circuit Built-In (Constant Current & Latching)
- Operation Mode: PWM (XCL205), PWM/PFM Auto (XCL206), PWM/PFM Manual (XCL207)
- Operating Ambient Temperature: -40℃ ~ 85℃
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile phones, Smart phones
- Bluetooth Headsets
- WiMAX PDAs, MIDs, UMPCs
- Portable game consoles
- Digital cameras, Camcorders
- Electronic dictionaries
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1484 | $ 1.15 |
| 200+ | $ 0.4588 | $ 91.76 |
| 500+ | $ 0.4433 | $ 221.65 |
| 1,000+ | $ 0.4355 | $ 435.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck | |
| Iout | 600mA | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Iout | 600mA | |
| Frequency - Switching | 3MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Voltage - Supply | 2V~6V |
Introduction
The XCL205/XCL206/XCL207 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 2.0mm, h = 1.0mm). A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V (XCL20×G: 1.8V ~ 6.0V). Output voltage is internally set in a range from 0.8V to 4.0V in increments of 0.05V. The device is operated by 3.0MHz, and includes 0.42Ω P-channel driver transistor and 0.52Ω N-channel switching transistor. As for operation mode, the XCL205 series is PWM control, the XCL206 series is automatic PWM/PFM switching control and the XCL207 series can be manually switched between the PWM control mode and the automatic PWM/PFM switching control mode, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, the device is shutdown to reduce current consumption to as low as 1.0μA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL205B (G, F)/XCL206B (G, F)/XCL207B (G, F) series provide short-time turn-on by the soft start function internally set in 0.25ms. XCL205B(C,G,F) /XCL206 B(C,G,F) / XCL207B(C,G,F) integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the Lx and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.
Features
- Ultra-Small: 2.5mm × 2.0mm, h = 1.0mm
- Input Voltage: 2.0V ~ 6.0V (A/B/C Type), 1.8V ~ 6.0V (G/F Type)
- Output Voltage: 0.8V ~ 4.0V (±2.0%)
- High Efficiency: 90% (VIN = 4.2V, Vout = 3.3V)
- Output Current: 600mA
- Oscillation Frequency: 3.0MHz (±15%)
- Maximum Duty Cycle: 100%
- Capacitor: Low ESR Ceramic
- CE Function: Active High
- Soft-Start Circuit Built-In
- CL High Speed Auto Discharge
- Current Limiter Circuit Built-In (Constant Current & Latching)
- Operation Mode: PWM (XCL205), PWM/PFM Auto (XCL206), PWM/PFM Manual (XCL207)
- Operating Ambient Temperature: -40℃ ~ 85℃
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile phones, Smart phones
- Bluetooth Headsets
- WiMAX PDAs, MIDs, UMPCs
- Portable game consoles
- Digital cameras, Camcorders
- Electronic dictionaries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

