LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
TOREX XC9265D26BMR-G product image
Photos non contractuelles

TOREX XC9265D26BMR-G

Fabricant
Réf. Fab.
XC9265D26BMR-G
Réf. LCSC
C6337008
Condit.
SOT-25
Numéro Client
Caract. clés
Step-down type Fixed 2.6V 50mA SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
Fiche TechniqueTOREX XC9265D26BMR-G
Pièces alternatives20
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.4974$ 1.50
200+$ 0.5987$ 119.74
500+$ 0.5775$ 288.75
1,000+$ 0.5684$ 568.40
Boîtier Standard3000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricantTOREX
Condit.SOT-25
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Voltage2.6V
Output Current50mA
Quiescent Current500nA

Description

Traduction par IA

XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CN and CC capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ± 2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CC discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

Caractéristiques

Traduction par IA
  • Input Voltage Range : 2.0V~6.0V
  • Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V increments)
  • Output Current : 200mA (XC9265A/C) 50mA (XC9265B/D)
  • Driver Transistor : 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
  • Supply Current : 0.50μA @ VOUT(T)=1.8V (TYP.)
  • Control Method : PFM control
  • High Speed Transient : 50mV (VIN = 3.6V, VOUT = 1.8V, lour = 10μA→50mA)
  • PFM Switching Current : 330mA (XC9265A/C), 180mA (XC9265B/D)
  • Function : Short Protection CL Discharge (XC9265C/ D) UVLO Ceramic Capacitor Compatible
  • Operation Ambient Temperature : -40~85°C
  • Package : SOT-25, USP-6EL
  • Environmentally Friendly : EU RoHS compliant, Pb Free

Applications

Traduction par IA
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Backup power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
XC9265B27BMR-GTOREXSOT-250$ 1.4972
XC9265B26BMR-GTOREXSOT-250$ 0.724
XC9265B261MR-GTOREXSOT-250$ 0.5032
XC9265D261MR-GTOREXSOT-25-50$ 0.724
XC9265C251MR-GTOREXSOT-250$ 1.4973
XC9265C26BMR-GTOREXSOT-250$ 0.724
XC9265C261MR-GTOREXSOT-250$ 0.724
XC9265A26BMR-GTOREXSOT-250$ 0.7271
XC9265A261MR-GTOREXSOT-250$ 0.7147
XC9237B26DMR-GTOREXSOT-250$ 2.3838
XC9265B251MR-GTOREXSOT-25-50$ 0.724
XC9265B25BMR-GTOREXSOT-250$ 0.724
XC9265B271MR-GTOREXSOT-250$ 0.724
XC9265D271MR-GTOREXSOT-25-50$ 0.724
XC9265D27BMR-GTOREXSOT-250$ 0.724
XC9265D25BMR-GTOREXSOT-250$ 0.724
XC9265D251MR-GTOREXSOT-25-50$ 0.724
XC9265A24BMR-GTOREXSOT-250$ 1.4972
XC9265A28BMR-GTOREXSOT-250$ 1.4974
XC9265C24BMR-GTOREXSOT-250$ 1.4974