Honeywell NGCPA00NX01A1A
| Manufacturer | |
| MPN | NGCPA00NX01A1A |
| LCSC Part # | C6335864 |
| Packaging | - |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller Double pole single throw 120V Limit Switches RoHS |
| Datasheet | Honeywell NGCPA00NX01A1A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+75℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Introduction
Honeywell's MICRO SWITCH compact limit switch NGC Series is a configurable medium-duty switch platform that allows users to select SPDT or DPDT circuitry while maintaining the same housing and mounting dimensions across the entire NGC Series. The MICRO SWITCH NGC Series offers over 380,000 configurations, holds global certifications, and achieves an IP67 protection rating, making it suitable for both indoor and outdoor applications.
Features
- Configurable SPDT or DPDT circuit
- Snap-action, positive-break contacts
- Silver alloy and gold-plated contact options
- UL, CE, cUL, and CCC certified
- Compliant with IEC 60947-5-1, IEC 61373, EN45545-2 (metal models with M12 connector only)
- NEMA 1, 4, 12, 13; IP67 protection rating
- Metal and plastic housing options
- Low- and high-temperature models available
- Cable and connector termination options
- Multiple head and actuator options available
Applications
- Boom position detection
- Elevators and escalators
- Machine tools
- Mobile beacons
- Packaging equipment
- Railway car doors
- Scissor lifts
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 102.3028 | $ 102.30 |
| 200+ | $ 40.8202 | $ 8164.04 |
| 500+ | $ 39.4563 | $ 19728.15 |
| 1,000+ | $ 38.7819 | $ 38781.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+75℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Introduction
Honeywell's MICRO SWITCH compact limit switch NGC Series is a configurable medium-duty switch platform that allows users to select SPDT or DPDT circuitry while maintaining the same housing and mounting dimensions across the entire NGC Series. The MICRO SWITCH NGC Series offers over 380,000 configurations, holds global certifications, and achieves an IP67 protection rating, making it suitable for both indoor and outdoor applications.
Features
- Configurable SPDT or DPDT circuit
- Snap-action, positive-break contacts
- Silver alloy and gold-plated contact options
- UL, CE, cUL, and CCC certified
- Compliant with IEC 60947-5-1, IEC 61373, EN45545-2 (metal models with M12 connector only)
- NEMA 1, 4, 12, 13; IP67 protection rating
- Metal and plastic housing options
- Low- and high-temperature models available
- Cable and connector termination options
- Multiple head and actuator options available
Applications
- Boom position detection
- Elevators and escalators
- Machine tools
- Mobile beacons
- Packaging equipment
- Railway car doors
- Scissor lifts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

