AMD XC6VLX130T-2FFG484C
| Manufacturer | |
| MPN | XC6VLX130T-2FFG484C |
| LCSC Part # | C6335503 |
| Packaging | FBGA-484(23x23) |
| Customer # | |
| Key Attributes | 240 128000 10000 FBGA-484(23x23) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | AMD XC6VLX130T-2FFG484C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 9732096bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 128000 | |
| Number of LAB/CLBs | 10000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 9732096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 128000 | |
| Number of LAB/CLBs | 10000 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4193.4093 | $ 4193.41 |
| 180+ | $ 1673.1979 | $ 301175.62 |
| 480+ | $ 1617.2863 | $ 776297.42 |
| 1,020+ | $ 1589.6586 | $ 1621451.77 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 9732096bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 128000 | |
| Number of LAB/CLBs | 10000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD | |
| Packaging | FBGA-484(23x23) | |
| Total RAM capacity | 9732096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 128000 | |
| Number of LAB/CLBs | 10000 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

