LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TOREX XC6222C37BER-G product image
Imágenes ilustrativas

TOREX XC6222C37BER-G

Fabricante
N.º de pieza fab.
XC6222C37BER-G
Nº LCSC
C6335070
Emb.
USP-6C
Número de Cliente
Atrib. clave
3.75V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosTOREX XC6222C37BER-G
Piezas alternativas9
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.7533$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.291$ 145.50
1,000+$ 0.2865$ 286.50
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteTOREX
Emb.USP-6C
Output Voltage3.75V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage6V
Output Current700mA
FeaturesEnable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection
Output TypeFixed

Descripción

Traducción por IA

The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. In this stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.

Características

Traducción por IA
  • Maximum Output Current: 700mA
  • Dropout Voltage: 120mV @IOUT = 300mA (VOUT = 3.0V)
  • Operating Voltage Range: 1.7V ~ 6.0V
  • Output Voltage: 0.8V ~ 5.0V (0.05V increments)
  • Accuracy: +1% (Vout > 2.0V), +0.02V (VOUT ≤ 2.0V)
  • Low Power Consumption: 100μA
  • High Ripple Rejection: 65dB @ 1kHz
  • Low ESR Capacitor: Ceramic capacitor
  • Chip Enable (CE): Active High, CL discharge Standby Current below 0.1μA
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Aplicaciones

Traducción por IA
  • USB / HDMI products
  • Optical disk drive
  • Magnetic disk drive
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • E - book Reader / Electronic dictionaries

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
XC6222B37BER-GTOREXUSP-6C0$ 0.7532
XC6222A37BER-GTOREXUSP-6C0$ 0.8608
XC6222D37BER-GTOREXUSP-6C0$ 0.7532
XC6227C37BER-GTOREXUSP-6C0$ 0.7532
XC6210A37ADR-GTOREXUSP-6B0$ 0.7532
XC6220C37BER-GTOREXUSP-6C0$ 0.9866
XC6210C37ADR-GTOREXUSP-6B0$ 0.7532
XC6220D37BER-GTOREXUSP-6C0$ 0.9865
XC6220A37BER-GTOREXUSP-6C0$ 1.1276