LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TOREX XC6505B571PR-G product image
Imágenes ilustrativas

TOREX XC6505B571PR-G

Fabricante
N.º de pieza fab.
XC6505B571PR-G
Nº LCSC
C6334949
Emb.
SOT-89-5
Número de Cliente
Atrib. clave
5.7V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosTOREX XC6505B571PR-G
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.3752$ 0.38
200+$ 0.1497$ 29.94
500+$ 0.1447$ 72.35
1,000+$ 0.1423$ 142.30
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteTOREX
Emb.SOT-89-5
Output Voltage5.7V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)6uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage10.5V
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descripción

Traducción por IA

Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level

Características

Traducción por IA
  • Maximum Output Current: 200mA
  • Input Voltage: 1.7V ~ 10.5V
  • Output Voltage: 1.5V ~ 8.0V (0.1V increments)
  • Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
  • Temperature Stability: ±30ppm/℃
  • Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
  • Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
  • Chip Enable(CE): Active High
  • High Ripple Rejection: 60dB@1kHz
  • Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
  • Operating Ambient Temperature: - 40 ~ 105°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Aplicaciones

Traducción por IA
  • Car navigation systems
  • Car audios
  • Digital still cameras / Camcorders

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
XC6505A571PR-GTOREXSOT-89-50$ 0.3752