LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6221B362NR-G product image
Images for reference only

TOREX XC6221B362NR-G

Manufacturer
MPN
XC6221B362NR-G
LCSC Part #
C6334820
Packaging
SSOT-24
Customer #
Key Attributes
3.6V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6221B362NR-G
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4278$ 0.43
200+$ 0.1707$ 34.14
500+$ 0.165$ 82.50
1,000+$ 0.1622$ 162.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSSOT-24
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current250mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.

Features

AI Translation
  • Maximum Output Current: 200mA <Up to 250mA (TYP.)>
  • Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
  • Operating Voltage Range: 1.6V~6.0V
  • Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
  • Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
  • Low Power Consumption: 25 μA (TYP.)
  • Stand - by Current: Less than 0.1 μA
  • High Ripple Rejection Function: 70dB @ 1kHz
  • CE function(Active High)
  • Standby current below 0.1 μA
  • CL Auto - Discharge (B/D Type)
  • CE Pin internally pulled - down (C/D Type)
  • Low ESR Capacitor: 1.0 μF ceramic capacitor
  • Low Output Noise
  • Operating Ambient Temperature: - 40°C~85°C
  • Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6221C362NR-GTOREXSSOT-240$ 0.4277
XC6221D362NR-GTOREXSSOT-240$ 0.4278
XC6223N361NR-GTOREXSSOT-240$ 0.4729