LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6220D22BMR-G product image
Images for reference only

TOREX XC6220D22BMR-G

Manufacturer
MPN
XC6220D22BMR-G
LCSC Part #
C6334720
Packaging
SOT-25
Customer #
Key Attributes
2.25V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6220D22BMR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9412$ 0.94
200+$ 0.3759$ 75.18
500+$ 0.3638$ 181.90
1,000+$ 0.3577$ 357.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage2.25V
Number of Outputs1
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Output Current1.2A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with Green Operation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1A greatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Maximum Output Current: 1000mA (1.2V≦VOUT≦5.0V)
  • Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV@ 300mA (VOUT=3.0V)
  • Operating Voltage Range: 1.6V ~ 6.0V
  • Output Voltage Range: 0.8V~5.0 V (0.05V increments)
  • Accuracy: ± 1% (VOUT≧2.0V); ± 20mV (VOUT<2.0V)
  • Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
  • Operating Ambient Temperature: -40°C - 85°C
  • Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
  • Inrush Current Prevention: 700mA (MAX.)
  • CL Auto Discharge: XC6220 Series B/D type
  • CE Pull-Down Resistor: XC6220 Series C/D type
  • Output Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments