LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6210B152DR-G product image
Images for reference only

TOREX XC6210B152DR-G

Manufacturer
MPN
XC6210B152DR-G
LCSC Part #
C6334132
Packaging
USP-6B
Customer #
Key Attributes
1.5V Positive Fixed USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6210B152DR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3565$ 0.36
200+$ 0.1423$ 28.46
500+$ 0.1375$ 68.75
1,000+$ 0.1352$ 135.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6B
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Features

AI Translation
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies