VISHAY TLHG4200
| Manufacturer | |
| MPN | TLHG4200 |
| LCSC Part # | C6333075 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | LED EMERALD GREEN TH |
| Datasheet | VISHAY TLHG4200 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 44° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 44° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Introduction
The TLH.42.. series was developed for standard applications like general indicating and lighting purposes. It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance.
Features
- Choice of five bright colors
- Standard T-1 package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity categorized
- Yellow and green color categorized
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6222 | $ 0.62 |
| 10+ | $ 0.4883 | $ 4.88 |
| 30+ | $ 0.4213 | $ 12.64 |
| 100+ | $ 0.3544 | $ 35.44 |
Standard Packaging5000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 10mcd | |
| Viewing Angle | 44° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Lens | |
| Luminous Intensity | 10mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 44° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | 3.2mm Round Lens | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Introduction
The TLH.42.. series was developed for standard applications like general indicating and lighting purposes. It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance.
Features
- Choice of five bright colors
- Standard T-1 package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity categorized
- Yellow and green color categorized
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
- Status lights
- Off / on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
C6333075 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLHG4205 | VISHAY | Through Hole | 8 | $ 0.6597 | ||
| TLUG2401 | VISHAY | Through Hole | 90 | $ 0.5699 | ||
| HLMP-7040-D001L | Broadcom | Through Hole | 10 | $ 5.1758 | ||
| 5219638F | Dialight | Through Hole | 0 | $ 0.5426 | ||
| TLHG5400-AS12Z | VISHAY | Through Hole | 0 | $ 0.2483 | ||
| TLUG2400 | VISHAY | Through Hole | 0 | $ 0.4192 | ||
| TLHG4201 | VISHAY | Through Hole | 0 | $ 0.8948 | ||
| TLHG6400-CS12Z | VISHAY | Through Hole | 0 | $ 0.2781 | ||
| WP4060GD | Kingbright | Through Hole | 0 | $ 0.1968 | ||
| HLMP-6500-F001S | Broadcom | Through Hole | 0 | $ 0.9821 |



