LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMMH-115-06-L-D product image
Images for reference only

Samtec TMMH-115-06-L-D

Manufacturer
MPN
TMMH-115-06-L-D
LCSC Part #
C6333032
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 30 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec TMMH-115-06-L-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0092$ 12.01
200+$ 4.792$ 958.40
500+$ 4.6317$ 2315.85
1,000+$ 4.5539$ 4553.90
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Pitch2mm
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs30P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.