LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F442T-I/L

Manufacturer
MPN
PIC18F442T-I/L
LCSC Part #
C633254
Packaging
PLCC-44(16.6x16.6)
Customer #
Key Attributes
PIC 8 Bit 40MHz PLCC-44(16.6x16.6) Microcontrollers RoHS
DatasheetMICROCHIP PIC18F442T-I/L
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPLCC-44(16.6x16.6)
DAC (Bit)-
ADC (Bit)10bit
Number of I/O34
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size16KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Introduction

AI Translation

High-Performance, Enhanced Flash Microcontrollers with 10-Bit A/D

Features

AI Translation
  • C compiler optimized architecture/instruction set - Source code compatible with the PIC16 and PIC17 instruction sets
  • Linear program memory addressing to 32 Kbytes
  • Linear data memory addressing to 1.5 Kbytes
  • Up to 10 MIPs operation: - DC - 40 MHz osc./clock input - 4 MHz - 10 MHz osc./clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8×8 Single Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option - Timer1/Timer3
  • Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit, max. PWM freq. @ : 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
  • Master Synchronous Serial Port (MSSP) module, Two modes of operation: - 3-wire SPI (supports all 4 SPI modes) - I²C Master and Slave mode
  • Addressable USART module: - Supports RS-485 and RS-232
  • Parallel Slave Port (PSP) module
  • Compatible 10-bit Analog-to-Digital Converter module (A/D) with: - Fast sampling rate - Conversion available during SLEEP - Linearity ≤1 LSb