LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC94325YMT-T5

Manufacturer
MPN
MIC94325YMT-T5
LCSC Part #
C633217
Packaging
UDFN-6-EP(1.6x1.6)
Customer #
Key Attributes
1.2V~3.4V UDFN-6-EP(1.6x1.6) Power Management - Specialized
DatasheetMICROCHIP MIC94325YMT-T5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMICROCHIP
PackagingUDFN-6-EP(1.6x1.6)
FeaturesOvercurrent Protection
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~3.6V
Output Voltage1.2V~3.4V

Introduction

AI Translation

The MIC94325, MIC94345, and MIC94355 Ripple Blocker devices are monolithic integrated circuits that provide low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage, but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications. The MIC94325/45/55 maintain high power supply ripple rejection (PSRR) with input voltages operating near the output voltage level to improve overall system efficiency. A low-voltage logic enable pin facilitates ON/OFF control at typical GPIO voltage levels. The MIC94325/45/55 operate from an input voltage of 1.8V to 3.6V. Options include fixed (MIC94345/55) or adjustable (MIC94325) output voltages. The MIC94355 version offers an auto-discharge to discharge the output capacitor when the part is disabled. Packaged in a 6-pin 1.6 mm×1.6 mm Thin DFN, the MIC94325/45/55 have a junction operating temperature range of -40℃ to +125℃.

Features

AI Translation
  • 1.8V to 3.6V Input Voltage Range
  • Active Noise Rejection over a Wide Frequency Band - >50dB from 10 Hz to 5 MHz at 500 mA Load
  • Rated to 500 mA Output Current
  • Fixed and Adjustable Output Voltages
  • Optional Output Auto-Discharge when Disabled
  • Current-Limit and Thermal-Limit Protection
  • 1.6 mm×1.6 mm, 6-Pin Thin DFN
  • Logic-Controlled Enable Pin
  • -40℃ to +125℃ Junction Temperature Range

Applications

AI Translation
  • Smart Phones
  • Tablet PC/Notebooks and Webcams
  • Digital Still and Video Cameras
  • Global Positioning Systems
  • Mobile Computing
  • Automotive and Industrial Applications