LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TRACO POWER THN 10-2423WIR product image
Imágenes ilustrativas

TRACO POWER THN 10-2423WIR

Fabricante
N.º de pieza fab.
THN 10-2423WIR
Nº LCSC
C6332047
Emb.
DIP,25.4x25.4mm
Número de Cliente
Atrib. clave
15V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
Hoja de DatosTRACO POWER THN 10-2423WIR
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 34.5001$ 34.50
10+$ 33.4604$ 334.60
Encapsulado Estándar10/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTRACO POWER
Emb.DIP,25.4x25.4mm
Number of Outputs2
Iout333mA
Output Voltage15V
Isolation Voltage(Vrms)3kV
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection
Output Power10W
Conversion Efficiency89%
Voltage - Supply9V~36V

Descripción

Traducción por IA

The THN 10WIR series is a family of ruggedized 10 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input under - voltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.

Características

Traducción por IA
  • Compact 1” x 1” metal package
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545 - 2
  • Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
  • Operating temperature range -40 to +80°C without derating
  • High efficiency up to 90%
  • 3000 VDC I/O - isolation
  • Protection against overload, overvoltage and short circuit
  • Remote On/Off and Trim function
  • Internal EN 55032 class A filter
  • Input under - voltage - lockout