TRACO POWER THB 10-4822
| Manufacturer | |
| MPN | THB 10-4822 |
| LCSC Part # | C6331932 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 12V 36V~75V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THB 10-4822 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
Introduction
The THB 10 series is a range of high-performance DC/DC converter modules featuring double reinforced insulation. It complies with the Means of Operator Protection (MOOP) requirements of the latest medical safety standard IEC 60601-1 3rd Edition. The product adopts the industry-standard 2"×1" package. All 12 models feature a 2:1 wide input voltage range and fully regulated output voltage. These converters provide a cost-effective solution for demanding applications in industrial and medical instrumentation.
Features
- Supplementary and reinforced insulation
- I/O isolation rated 4000 VACrms, suitable for 300 Vrms working voltage
- 2 x MOOP medical safety per AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd Edition
- Compliant with UL/IEC/EN 62368-1 industrial safety standards
- 2:1 wide input voltage range
- Extended operating temperature range: -40℃ to +75℃
- Input filter compliant with EN55022 Class A
- Continuous short-circuit protection
- High reliability
Applications
- Industrial instruments
- Medical instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 176.522 | $ 176.52 |
| 200+ | $ 70.4346 | $ 14086.92 |
| 500+ | $ 68.0807 | $ 34040.35 |
| 1,000+ | $ 66.9172 | $ 66917.20 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 417mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 36V~75V | |
| Output Power | 10W |
Introduction
The THB 10 series is a range of high-performance DC/DC converter modules featuring double reinforced insulation. It complies with the Means of Operator Protection (MOOP) requirements of the latest medical safety standard IEC 60601-1 3rd Edition. The product adopts the industry-standard 2"×1" package. All 12 models feature a 2:1 wide input voltage range and fully regulated output voltage. These converters provide a cost-effective solution for demanding applications in industrial and medical instrumentation.
Features
- Supplementary and reinforced insulation
- I/O isolation rated 4000 VACrms, suitable for 300 Vrms working voltage
- 2 x MOOP medical safety per AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd Edition
- Compliant with UL/IEC/EN 62368-1 industrial safety standards
- 2:1 wide input voltage range
- Extended operating temperature range: -40℃ to +75℃
- Input filter compliant with EN55022 Class A
- Continuous short-circuit protection
- High reliability
Applications
- Industrial instruments
- Medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

