LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity TE60B680RJ

Manufacturer
MPN
TE60B680RJ
LCSC Part #
C6331633
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 680Ω ±5% 60W
DatasheetTE Connectivity TE60B680RJ
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance680Ω
TypeWirewound Resistor
Power(Watts)60W
Temperature Coefficient±440ppm/℃
Tolerance±5%