TRACO POWER TDL 2-0511
| Manufacturer | |
| MPN | TDL 2-0511 |
| LCSC Part # | C6331515 |
| Packaging | DIP,14x14mm |
| Customer # | |
| Key Attributes | 5V 4.5V~10V DIP,14x14mm DC DC Converters RoHS |
| Datasheet | TRACO POWER TDL 2-0511 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,14x14mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,14x14mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TDL 2 series with 2:1 input voltage range is a selection of 2 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55×0.55×0.31 inch).
Features
AI Translation
- Fully regulated outputs
- Wide 2 : 1 input voltage range
- Operating temperature range -40°C to 80°C
- Short circuit protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.4383 | $ 50.44 |
| 200+ | $ 20.1249 | $ 4024.98 |
| 500+ | $ 19.4535 | $ 9726.75 |
| 1,000+ | $ 19.1201 | $ 19120.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,14x14mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,14x14mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Light load efficient mode | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~10V | |
| Output Power | 2W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TDL 2 series with 2:1 input voltage range is a selection of 2 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55×0.55×0.31 inch).
Features
AI Translation
- Fully regulated outputs
- Wide 2 : 1 input voltage range
- Operating temperature range -40°C to 80°C
- Short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

