SHOU HAN 2.54-6P CJGT
| Manufacturer | SHOU HANAsian Brands |
| MPN | 2.54-6P CJGT |
| LCSC Part # | C6331174 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | SHOU HAN 2.54-6P CJGT |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 410
410 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5534$ 0.5092 | $ 0.51 |
| 10+ | $ 0.446$ 0.4104 | $ 4.10 |
| 33+ | $ 0.3923$ 0.3610 | $ 11.91 |
| 99+ | $ 0.3386$ 0.3116 | $ 30.85 |
| 495+ | $ 0.3077$ 0.2831 | $ 140.13 |
| 990+ | $ 0.2914$ 0.2681 | $ 265.42 |
Standard Packaging33/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 6 | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C6331174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2.54-6P CJPB-H | SHOU HAN | Through Hole,P=2.54mm | 488 | $0.4087 $0.4442 | ||
| 2.54-6P-CJHS | SHOU HAN | Through Hole,P=2.54mm | 175 | $0.3292 $0.3578 | ||
| 2.54-6P CJPB-L | SHOU HAN | Through Hole,P=2.54mm | 59 | $0.4267 $0.4638 | ||
| 2.54-6P-CJLS | SHOU HAN | Through Hole,P=2.54mm | 14 | $0.2838 $0.3461 |



