NTE Electronics NEHH1.0M350BA
| Manufacturer | |
| MPN | NEHH1.0M350BA |
| LCSC Part # | C6330761 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 350V -10%~+75% 1uF Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NTE Electronics NEHH1.0M350BA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+75% | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1uF | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+75% | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+75% | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1uF | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+75% | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

