NTE Electronics NEH220M16CB
| Manufacturer | |
| MPN | NEH220M16CB |
| LCSC Part # | C6330752 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 16V ±20% 220uF Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NTE Electronics NEH220M16CB |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Lifetime | 1000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Lifetime | 1000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

