Samtec MW-10-03-G-D-125-065
| Manufacturer | |
| MPN | MW-10-03-G-D-125-065 |
| LCSC Part # | C6330741 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 20P Gold 1mm 2 Black 1mm Surface Mount,Vertical SMD,P=1mm Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | Samtec MW-10-03-G-D-125-065 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 20P | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 20P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9286 | $ 12.93 |
| 174+ | $ 5.1585 | $ 897.58 |
| 522+ | $ 4.9865 | $ 2602.95 |
| 986+ | $ 4.9013 | $ 4832.68 |
Standard Packaging58/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 20P | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Pins | 20P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Row Spacing | 1mm | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
C6330741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

