PANASONIC NC2-SS
| Manufacturer | |
| MPN | NC2-SS |
| LCSC Part # | C6330652 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet | PANASONIC NC2-SS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
-
- Compact, slim design
- Use of high-performance flat electromagnetic design achieves 10.9 mm (.429 inch) profile, flat type thin package. Slim type, with width of 11.2 mm (.441 inch), enables high-density mounting on PC boards.
-
- High reliability
- Provides stable contact pressure needed for card lift-off contact driver method. The use of Ac clad twin contacts provides stable contact resistance and ensures high contact reliability.
-
- Compatible with all major safety standards
- UL and CSA certified, and complies with Japanese Electrical Appliance and Material Control Law.
Applications
AI Translation
- Information processing and telecom equipment such as computers and terminal devices.
- Gas hot air heating equipment and air conditioners.
- Timer, temperature controller and other equipment that requires form factor reduction.
- Transmission and measuring devices such as facsimile machines and electronic counting devices.
- Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
-
- Compact, slim design
- Use of high-performance flat electromagnetic design achieves 10.9 mm (.429 inch) profile, flat type thin package. Slim type, with width of 11.2 mm (.441 inch), enables high-density mounting on PC boards.
-
- High reliability
- Provides stable contact pressure needed for card lift-off contact driver method. The use of Ac clad twin contacts provides stable contact resistance and ensures high contact reliability.
-
- Compatible with all major safety standards
- UL and CSA certified, and complies with Japanese Electrical Appliance and Material Control Law.
Applications
AI Translation
- Information processing and telecom equipment such as computers and terminal devices.
- Gas hot air heating equipment and air conditioners.
- Timer, temperature controller and other equipment that requires form factor reduction.
- Transmission and measuring devices such as facsimile machines and electronic counting devices.
- Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

