Cosel NAM-06-331
| Manufacturer | |
| MPN | NAM-06-331 |
| LCSC Part # | C6330526 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel NAM-06-331 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 37.5uA;75uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 37.5uA;75uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (1-stage filter)
- Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (1-stage filter) for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: High attenuation type, 150kHz to 1MHz
- NAM: Low leakage current type
- NAH: Ultra-high attenuation type, 9kHz to 1MHz
- NAP: High attenuation type for external pulses
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.4279 | $ 73.43 |
| 200+ | $ 29.2978 | $ 5859.56 |
| 500+ | $ 28.3188 | $ 14159.40 |
| 1,000+ | $ 27.8354 | $ 27835.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 37.5uA;75uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 37.5uA;75uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (1-stage filter)
- Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (1-stage filter) for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: High attenuation type, 150kHz to 1MHz
- NAM: Low leakage current type
- NAH: Ultra-high attenuation type, 9kHz to 1MHz
- NAP: High attenuation type for external pulses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NAH-06-331 | Cosel | - | 0 | $ 109.0286 | ||
| NAH-16-331 | Cosel | - | 0 | $ 115.3737 | ||
| NAM-20-331 | Cosel | - | 0 | $ 84.3218 | ||
| NAC-10-681 | Cosel | - | 0 | $ 65.7495 | ||
| NBC-16-681 | Cosel | - | 0 | $ 107.4145 | ||
| NAC-16-681 | Cosel | - | 0 | $ 81.415 | ||
| NBM-30-331 | Cosel | - | 0 | $ 112.5609 | ||
| NAM-30-331 | Cosel | - | 0 | $ 90.8588 | ||
| NAH-20-681 | Cosel | - | 0 | $ 118.8939 | ||
| NAC-30-681 | Cosel | - | 0 | $ 90.8588 | ||
| NAH-30-681 | Cosel | - | 0 | $ 128.9916 | ||
| NAM-10-331 | Cosel | - | 0 | $ 77.7575 | ||
| NAM-16-331 | Cosel | - | 0 | $ 66.9943 | ||
| NAC-06-681 | Cosel | - | 0 | $ 73.4228 | ||
| NAH-30-331 | Cosel | - | 0 | $ 123.0937 | ||
| NAC-20-681 | Cosel | - | 0 | $ 84.3218 | ||
| RP120-20-.47-QD | Astrodyne TDI | - | 0 | $ 58.7027 | ||
| RP225-6-.47-QD | Astrodyne TDI | - | 0 | $ 73.8935 | ||
| RP230-6.5-.47-QD | Astrodyne TDI | - | 0 | $ 67.7536 | ||
| RP225-10-.47-QD | Astrodyne TDI | - | 0 | $ 76.0634 |

