Cosel NAM-04-221-D
| Manufacturer | |
| MPN | NAM-04-221-D |
| LCSC Part # | C6330520 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet | Cosel NAM-04-221-D |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 25uA;50uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 25uA;50uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | DIN Rail |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (1-stage filter)
- Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (1-stage filter) for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: High attenuation type, 150kHz to 1MHz
- NAM: Low leakage current type
- NAH: Ultra-high attenuation type, 9kHz to 1MHz
- NAP: High attenuation type for external pulses
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.6181 | $ 83.62 |
| 200+ | $ 33.3639 | $ 6672.78 |
| 500+ | $ 32.25 | $ 16125.00 |
| 1,000+ | $ 31.6984 | $ 31698.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 25uA;50uA | |
| Width | 53mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | DIN Rail |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 92mm | |
| Leakage Current | 25uA;50uA | |
| Width | 53mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | DIN Rail |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (1-stage filter)
- Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (1-stage filter) for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: High attenuation type, 150kHz to 1MHz
- NAM: Low leakage current type
- NAH: Ultra-high attenuation type, 9kHz to 1MHz
- NAP: High attenuation type for external pulses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NAH-06-221-D | Cosel | - | 0 | $ 120.2972 | ||
| NAH-10-221-D | Cosel | - | 0 | $ 123.8074 | ||
| NAH-10-101-D | Cosel | - | 0 | $ 123.8074 | ||
| NAM-10-221-D | Cosel | - | 0 | $ 93.6863 | ||
| NAH-16-221-D | Cosel | - | 0 | $ 126.6138 | ||
| NBM-16-221-D | Cosel | - | 0 | $ 110.4168 | ||
| NAH-20-221-D | Cosel | - | 0 | $ 130.1596 | ||
| NAM-20-101-D | Cosel | - | 0 | $ 95.9654 | ||
| NBM-20-101-D | Cosel | - | 0 | $ 113.9783 | ||
| NBM-20-471-D | Cosel | - | 0 | $ 119.4236 | ||
| NBM-30-101-D | Cosel | - | 0 | $ 123.8074 | ||
| NBM-06-101-D | Cosel | - | 0 | $ 100.5976 | ||
| NBM-10-101-D | Cosel | - | 0 | $ 108.3663 | ||
| NAM-16-221-D | Cosel | - | 0 | $ 93.0673 | ||
| NBM-30-471-D | Cosel | - | 0 | $ 129.7408 | ||
| NAH-30-221-D | Cosel | - | 0 | $ 134.3768 | ||
| NBH-06-471-D | Cosel | - | 0 | $ 137.1739 | ||
| NBH-06-101-D | Cosel | - | 0 | $ 137.1833 | ||
| NBH-10-101-D | Cosel | - | 0 | $ 151.254 | ||
| NBH-10-471-D | Cosel | - | 0 | $ 151.2644 |

