LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2876-AYMT-T5

Manufacturer
MPN
MIC2876-AYMT-T5
LCSC Part #
C633045
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
2MHz Boost Adjustable 3.2V~5.5V 3.8A DFN-8-EP(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMICROCHIP MIC2876-AYMT-T5
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage3.2V~5.5V
Output Current3.8A
Quiescent Current109uA

Introduction

AI Translation

The MIC2876 is a compact and highly efficient 2 MHz synchronous boost regulator with a 4.8A switch. It features a bi-directional load disconnect function that prevents any leakage current between the input and output when the device is disabled. The MIC2876 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to the PFM mode to improve the efficiency. The MIC2876 also features an integrated anti-ringing switch to minimize EMI. The MIC2876 is available in a 8-lead 2 mm × 2 mm UDFN package, with a junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Up to 95% Efficiency
  • Input Voltage Range from 2.5V to 5.5V
  • Fully Integrated, High-Efficiency, 2 MHz Synchronous Boost Regulator
  • Bi-Directional True Load Disconnect
  • Integrated Anti-Ringing Switch
  • < 1 μA Shutdown Current
  • Bypass Mode for VIN ≥ VOUT
  • Overcurrent Protection and Thermal Shutdown
  • Fixed and Adjustable Output Versions
  • 8-Lead 2 mm × 2 mm UDFN Package

Applications

AI Translation
  • Tablets and Smartphones
  • USB OTG and HDMI Hosts
  • Portable Power Reserve Supplies
  • High-Current Parallel Lithium Cell Applications
  • Portable Equipment