MXIC MX29LV800CTTI-90G
| Manufacturer | |
| MPN | MX29LV800CTTI-90G |
| LCSC Part # | C6330285 |
| Packaging | TFSOP-48-18.4mm |
| Customer # | |
| Key Attributes | 8Mbit 2.7V~3.6V Parallel TFSOP-48-18.4mm Memory RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 90ns | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 90ns | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 90ns | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | TFSOP-48-18.4mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 8Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Page Programming Time (Tpp) | 90ns | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

