LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-110-08-G-S-200 product image
Images for reference only

Samtec MTSW-110-08-G-S-200

Manufacturer
MPN
MTSW-110-08-G-S-200
LCSC Part #
C6329453
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm 3A Gold -55℃~+125℃ 10P Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec MTSW-110-08-G-S-200
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6602$ 4.66
200+$ 1.8603$ 372.06
500+$ 1.7984$ 899.20
1,000+$ 1.7667$ 1766.70
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs10P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.