TST TA1658B
| Manufacturer | TSTAsian Brands |
| MPN | TA1658B |
| LCSC Part # | C6328717 |
| Packaging | SMD3030-6P |
| Customer # | |
| Key Attributes | 1582.4MHz SAW Filter |
| Datasheet | TST TA1658B |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.5824GHz | |
| Attenuation | 38dB;37dB;47dB;45dB;49dB;41dB | |
| Insertion Loss | 2dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.5824GHz | |
| Attenuation | 38dB;37dB;47dB;45dB;49dB;41dB | |
| Insertion Loss | 2dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4621 | $ 0.46 |
| 200+ | $ 0.1844 | $ 36.88 |
| 500+ | $ 0.1782 | $ 89.10 |
| 1,000+ | $ 0.1752 | $ 175.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 1.5824GHz | |
| Attenuation | 38dB;37dB;47dB;45dB;49dB;41dB | |
| Insertion Loss | 2dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.5824GHz | |
| Attenuation | 38dB;37dB;47dB;45dB;49dB;41dB | |
| Insertion Loss | 2dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C6328717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TA1658A | TST | SMD3030-6P | 3 | $ 1.2469 |

