LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR04X1102FTR product image
Images for reference only

Walsin WR04X1102FTR

Manufacturer
WalsinAsian Brands
MPN
WR04X1102FTR
LCSC Part #
C6327535
Packaging
0402
Customer #
Key Attributes
RES 11000Ω ±1% 0402
DatasheetWalsin WR04X1102FTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0131$ 0.01
200+$ 0.0053$ 1.06
500+$ 0.0051$ 2.55
1,000+$ 0.005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Resistance11kΩ
Tolerance±1%