LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. VOF-15C-S15

Manufacturer
MPN
VOF-15C-S15
LCSC Part #
C6325992
Packaging
-
Customer #
Key Attributes
AC-DC Power Supply, Output Voltage 15V
DatasheetCUI Inc. VOF-15C-S15
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCUI Inc.
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery

Introduction

AI Translation

AC-DC POWER SUPPLY

Features

AI Translation
  • universal input (85~264 Vac)
  • 2.5 × 1.8 × 0.75 in (63.5×45.7×19 mm)
  • class B EMI performance, meets CISPR32 / EN55032
  • output short circuit, overcurrent & overvoltage protection
  • designed to meet: IEC/EN/UL 60335 & 62368
  • safety certified: IEC/EN/UL 62368