LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC962COE713

Manufacturer
MPN
TC962COE713
LCSC Part #
C632576
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMICROCHIP TC962COE713
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The TC962 is an advanced version of the industry standard TC7662 high voltage DC-to-DC converter. Using improved design techniques and CMOS construction, the TC962 can source as much as 80 mA versus the 7662’s 20 mA capability. As an inverter, the TC962 can put out voltages as high as 18V and as low as 3V without the need for external diodes. The output impedance of the device is a low 28Ω (with the proper capacitors), voltage conversion efficiency is 99.9%, and power conversion efficiency is 97%. The low voltage terminal (pin 6) required in some TC7662 applications has been eliminated. Grounding this terminal will double the oscillator frequency from 12 kHz to 24 kHz. This will allow the use of smaller capacitors for the same output current and ripple, in most applications. Only two external capacitors are required for inverter applications. In the event an external clock is needed to drive the TC962 (such as paralleling), driving this pin directly will cause the internal oscillator to sync to the external clock. Pin 1, which is used as a test pin on the 7662, is a voltage reference Zener on the TC962. This Zener (6.4V at 5 mA) has a dynamic impedance of 12Ω and is intended for use where the TC962 is supplying current to external regulator circuitry and a reference is needed for the regulator circuit. The TC962 is compatible with the LTC1044, SI7661 and ICL7662. It should be used in designs that require greater power and/or less input to output voltage drop. It offers superior performance over the ICL7660S.

Features

AI Translation
  • Pin Compatible With TC7662/ICL7662/SI7661
  • High Output Current 80 mA
  • No External Diodes Required
  • Wide Operating Range 3V to 18V
  • Low Output Impedance 28 Typ.
  • No Low Voltage Terminal Required
  • Application Zener On-Chip
  • OSC Frequency Doubling Pin Option for Smaller Output Capacitors

Applications

AI Translation
  • Laptop Computers
  • Disk Drives
  • Process Instrumentation
  • μP -Based Controllers