Suntsu Electronics, Inc. SXT3248BB38-20.000M
| Manufacturer | |
| MPN | SXT3248BB38-20.000M |
| LCSC Part # | C6325417 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 20MHz ±30ppm 8pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248BB38-20.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7745 | $ 0.77 |
| 200+ | $ 0.3092 | $ 61.84 |
| 500+ | $ 0.2986 | $ 149.30 |
| 1,000+ | $ 0.2941 | $ 294.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QT325S-20.000MAHV-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.7949 | ||
| SXT3248BB48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7759 | ||
| SXT3248CB38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8472 | ||
| SXT3248BB27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7729 | ||
| SXT3248CB48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7941 | ||
| SXT3248CC38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8016 | ||
| SXT3248DB38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8214 | ||
| SXT3248CB27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7911 | ||
| SXT3248BB07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7668 | ||
| SXT3248BB16-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7699 | ||
| SXT3248BB17-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7714 | ||
| SXT3248CC48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8032 | ||
| NX3225GA-20.000M-STD-CRG-2 | NDK | SMD3225-4P | 0 | $ 0.7275 | ||
| SXT3248DB48-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8805 | ||
| SXT3248DC38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8699 | ||
| SXT3248EB38-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8592 | ||
| SXT3248CC27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8547 | ||
| SXT3248DB27-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8198 | ||
| SXT3248CB07-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT3248CB17-20.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7895 |

